+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156083001

Connector: M23; contact insert; PIN: 8(4+4); male; crimped

Manufacturer: HARTING

Manufacturer part number:
09156083001
TME Symbol:
09156083001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
8 (4+4)
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Power/Hybrid
Gross weight7.33 g
Certificates
EAN code5713140187382
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156083001
3 in TME stock
Net price for quantities from 1 pcs - 10.18 USDGross price for quantities from 1 pcs - 10.18 USD
Net price for quantities from 5 pcs - 9.44 USDGross price for quantities from 5 pcs - 9.44 USD
Net price for quantities from 500 pcs - 8.41 USDGross price for quantities from 500 pcs - 8.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs