+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156093001

Connector: M23; contact insert; PIN: 9(4+5); male; crimped


Manufacturer: HARTING

Manufacturer part number:
09156093001
TME Symbol:
09156093001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (4+5)
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Power/Hybrid
Gross weight5.74 g
Certificates
EAN code5713140187405
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156093001
5 in TME stock
Net price for quantities from 1 pcs - 14.02 USDGross price for quantities from 1 pcs - 14.02 USD
Net price for quantities from 50 pcs - 12.98 USDGross price for quantities from 50 pcs - 12.98 USD
Net price for quantities from 75 pcs - 12.57 USDGross price for quantities from 75 pcs - 12.57 USD
Net price for quantities from 100 pcs - 12.21 USDGross price for quantities from 100 pcs - 12.21 USD
Net price for quantities from 125 pcs - 11.88 USDGross price for quantities from 125 pcs - 11.88 USD
Net price for quantities from 150 pcs - 11.60 USDGross price for quantities from 150 pcs - 11.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs