+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156093011

Connector: M23; contact insert; PIN: 9(4+5); male; crimped

Manufacturer: HARTING

Manufacturer part number:
09156093011
TME Symbol:
09156093011

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
9 (4+5)
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Power/Hybrid
Gross weight7.3 g
Certificates
EAN code5713140187412
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156093011
0 in TME stock
Net price for quantities from 1 pcs - 19.70 USDGross price for quantities from 1 pcs - 19.70 USD
Net price for quantities from 10 pcs - 17.68 USDGross price for quantities from 10 pcs - 17.68 USD
Net price for quantities from 25 pcs - 15.13 USDGross price for quantities from 25 pcs - 15.13 USD
Net price for quantities from 50 pcs - 12.44 USDGross price for quantities from 50 pcs - 12.44 USD
Net price for quantities from 100 pcs - 10.47 USDGross price for quantities from 100 pcs - 10.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.