+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09156123001

Connector: M23; contact insert; PIN: 12(4+4+4); male; crimped


Manufacturer: HARTING

Manufacturer part number:
09156123001
TME Symbol:
09156123001

Specification

Manufacturer
HARTING
Type of connector
M23
Connector
contact insert
Number of pins
12 (4+4+4)
Kind of connector
male
Electrical mounting
crimped
Connector variant
w/o contacts
Manufacturer series
M23 Power/Hybrid
Gross weight8.4 g
Certificates
EAN code5713140187443
See other products in this category: M23 connectors HARTING,
See other products from this series.:
*
09156123001
0 in TME stock
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 50 pcs - 17.33 USDGross price for quantities from 50 pcs - 17.33 USD
Net price for quantities from 250 pcs - 16.35 USDGross price for quantities from 250 pcs - 16.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.