+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09160283101

Connector: HDC; contact insert; female; 10A; 250V; Han® DD; PIN: 28


Manufacturer: HARTING

Manufacturer part number:
09160283101
TME Symbol:
09160283101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DD
Number of pins
28
Connector pinout layout
28+PE
Case
size 10A
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 28DD F-c
Insert mounting
49.5x16mm
Operating temperature
-40...125°C
Gross weight31.88 g
Certificates
EAN code5713140163126
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160283101
30 in TME stock
Net price for quantities from 1 pcs - 17.00 USDGross price for quantities from 1 pcs - 17.00 USD
Net price for quantities from 5 pcs - 15.83 USDGross price for quantities from 5 pcs - 15.83 USD
Net price for quantities from 10 pcs - 15.35 USDGross price for quantities from 10 pcs - 15.35 USD
Net price for quantities from 25 pcs - 14.66 USDGross price for quantities from 25 pcs - 14.66 USD
Net price for quantities from 50 pcs - 14.16 USDGross price for quantities from 50 pcs - 14.16 USD
Net price for quantities from 100 pcs - 13.70 USDGross price for quantities from 100 pcs - 13.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.