+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09160552001

Connector: HDC; contact insert; male; 10A; 250V; Han® DDD; PIN: 55


Manufacturer: HARTING

Manufacturer part number:
09160552001
TME Symbol:
09160552001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DDD
Number of pins
55
Connector pinout layout
55+PE
Case
size 6B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 55DDD M-c
Insert mounting
44x27mm
Operating temperature
-40...125°C
Gross weight46.6 g
Certificates
EAN code5713140185760
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160552001
7 in TME stock
Net price for quantities from 1 pcs - 22.22 USDGross price for quantities from 1 pcs - 22.22 USD
Net price for quantities from 25 pcs - 20.35 USDGross price for quantities from 25 pcs - 20.35 USD
Net price for quantities from 50 pcs - 19.02 USDGross price for quantities from 50 pcs - 19.02 USD
Net price for quantities from 100 pcs - 17.28 USDGross price for quantities from 100 pcs - 17.28 USD
Net price for quantities from 250 pcs - 16.04 USDGross price for quantities from 250 pcs - 16.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.