+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09160723001

Connector: HDC; contact insert; male; 10A; 250V; Han® DD; PIN: 72


Manufacturer: HARTING

Manufacturer part number:
09160723001
TME Symbol:
09160723001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DD
Number of pins
72
Connector pinout layout
72+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 72 DD-Sti-C
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight55.8 g
EAN code5713140572782

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160723001
58 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 100 pcs - 20.45 USDGross price for quantities from 100 pcs - 20.45 USD
Net price for quantities from 250 pcs - 19.43 USDGross price for quantities from 250 pcs - 19.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.