+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09160752001

Connector: HDC; contact insert; male; 10A; 250V; Han® DDD; PIN: 75

Manufacturer: HARTING

Manufacturer part number:
09160752001
TME Symbol:
09160752001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DDD
Number of pins
75
Connector pinout layout
75+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 75DDD M-c
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight53.7 g
Certificates
EAN code5713140185784
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160752001
0 in TME stock
Net price for quantities from 10 pcs - 23.64 USDGross price for quantities from 10 pcs - 23.64 USD
Net price for quantities from 20 pcs - 22.18 USDGross price for quantities from 20 pcs - 22.18 USD
Net price for quantities from 50 pcs - 20.43 USDGross price for quantities from 50 pcs - 20.43 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.