+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09160752101

Connector: HDC; contact insert; female; 10A; 250V; Han® DDD; PIN: 75


Manufacturer: HARTING

Manufacturer part number:
09160752101
TME Symbol:
09160752101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DDD
Number of pins
75
Connector pinout layout
75+PE
Case
size 10B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 75DDD F-c
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight63.1 g
Certificates
EAN code5713140185791
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09160752101
10 in TME stock
Net price for quantities from 1 pcs - 30.23 USDGross price for quantities from 1 pcs - 30.23 USD
Net price for quantities from 5 pcs - 28.09 USDGross price for quantities from 5 pcs - 28.09 USD
Net price for quantities from 10 pcs - 26.87 USDGross price for quantities from 10 pcs - 26.87 USD
Net price for quantities from 25 pcs - 25.20 USDGross price for quantities from 25 pcs - 25.20 USD
Net price for quantities from 50 pcs - 23.99 USDGross price for quantities from 50 pcs - 23.99 USD
Net price for quantities from 100 pcs - 22.85 USDGross price for quantities from 100 pcs - 22.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.