+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09161072101

Connector: HDC; contact insert; female; 10A; 250V; Han® DDD; 107+PE


Manufacturer: HARTING

Manufacturer part number:
09161072101
TME Symbol:
09161072101

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DDD
Number of pins
107
Connector pinout layout
107+PE
Case
size 16B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 107DDD F-c
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight81.76 g
Certificates
EAN code5713140185814
See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09161072101
11 in TME stock
Net price for quantities from 1 pcs - 25.77 USDGross price for quantities from 1 pcs - 25.77 USD
Net price for quantities from 25 pcs - 20.92 USDGross price for quantities from 25 pcs - 20.92 USD
Net price for quantities from 50 pcs - 19.99 USDGross price for quantities from 50 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.