+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09161083001

Connector: HDC; contact insert; male; 10A; 250V; Han® DD; PIN: 108


Manufacturer: HARTING

Manufacturer part number:
09161083001
TME Symbol:
09161083001

Specification

Manufacturer
HARTING
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Current rating
10A
Rated voltage
0.25kV
Manufacturer series
Han® DD
Number of pins
108
Connector pinout layout
108+PE
Case
size 24B
Electrical mounting
crimped
Application - series/manufacturer
Han D®
Flammability rating
UL94V-0
Connector variant
w/o contacts
Insulator material
polycarbonate
Mechanical durability
500 cycles
Engineering PN
Han 108 DD-STI-C
Insert mounting
104x27mm
Operating temperature
-40...125°C
Gross weight69.09 g

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
See other products from this series.:
*
09161083001
47 in TME stock
Net price for quantities from 1 pcs - 28.42 USDGross price for quantities from 1 pcs - 28.42 USD
Net price for quantities from 50 pcs - 23.97 USDGross price for quantities from 50 pcs - 23.97 USD
Net price for quantities from 100 pcs - 22.95 USDGross price for quantities from 100 pcs - 22.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.