+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09170149622

Connector: IDC; SEK; PIN: 14; straight; THT; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09170149622
TME Symbol:
09170149622

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK
Number of pins
14
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Body material
polycarbonate
Contacts pitch
2.54mm
Number of rows
2
Body colour
beige
Tape pitch
1.27mm
Version
transition
Row pitch
15.24mm
Operating temperature
-40...125°C
Gross weight3.92 g
Certificates
EAN code5713140024045
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09170149622
0 in TME stock
Net price for quantities from 130 pcs - 4.19 USDGross price for quantities from 130 pcs - 4.19 USD
Net price for quantities from 260 pcs - 4.00 USDGross price for quantities from 260 pcs - 4.00 USD
Net price for quantities from 520 pcs - 3.81 USDGross price for quantities from 520 pcs - 3.81 USD
Net price for quantities from 1040 pcs - 3.64 USDGross price for quantities from 1040 pcs - 3.64 USD
Net price for quantities from 2600 pcs - 3.40 USDGross price for quantities from 2600 pcs - 3.40 USD
No. of pieces (Multiplicity: 130)
Minimum order quantity: 130.
Multiplicity: 130.