+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09170169622

Connector: IDC; SEK; PIN: 16; straight; THT; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09170169622
TME Symbol:
09170169622

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Body material
polycarbonate
Contacts pitch
2.54mm
Number of rows
2
Body colour
beige
Tape pitch
1.27mm
Version
transition
Row pitch
15.24mm
Operating temperature
-40...125°C
Gross weight1.5 g
Certificates
EAN code5713140024052
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09170169622
0 in TME stock
Net price for quantities from 117 pcs - 4.35 USDGross price for quantities from 117 pcs - 4.35 USD
Net price for quantities from 234 pcs - 4.14 USDGross price for quantities from 234 pcs - 4.14 USD
Net price for quantities from 351 pcs - 4.01 USDGross price for quantities from 351 pcs - 4.01 USD
Net price for quantities from 585 pcs - 3.86 USDGross price for quantities from 585 pcs - 3.86 USD
No. of pieces (Multiplicity: 117)
Minimum order quantity: 117.
Multiplicity: 117.