+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09170249622

Connector: IDC; SEK; PIN: 24; straight; THT; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09170249622
TME Symbol:
09170249622

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK
Number of pins
24
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Body material
polycarbonate
Contacts pitch
2.54mm
Number of rows
2
Body colour
beige
Tape pitch
1.27mm
Version
transition
Row pitch
15.24mm
Operating temperature
-40...125°C
Gross weight3.6 g
Certificates
EAN code5713140024069
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09170249622
0 in TME stock
Net price for quantities from 54 pcs - 5.01 USDGross price for quantities from 54 pcs - 5.01 USD
Net price for quantities from 108 pcs - 4.78 USDGross price for quantities from 108 pcs - 4.78 USD
Net price for quantities from 270 pcs - 4.49 USDGross price for quantities from 270 pcs - 4.49 USD
Net price for quantities from 540 pcs - 4.27 USDGross price for quantities from 540 pcs - 4.27 USD
No. of pieces (Multiplicity: 54)
Minimum order quantity: 54.
Multiplicity: 54.