+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09170409622

Connector: IDC; SEK; PIN: 40; straight; THT; polycarbonate

Manufacturer: HARTING

Manufacturer part number:
09170409622
TME Symbol:
09170409622

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK
Number of pins
40
Spatial orientation
straight
Electrical mounting
THT
Flammability rating
UL94V-0
Body material
polycarbonate
Contacts pitch
2.54mm
Number of rows
2
Body colour
beige
Tape pitch
1.27mm
Version
transition
Row pitch
15.24mm
Operating temperature
-40...125°C
Gross weight5.58 g
Certificates
EAN code5713140024083
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09170409622
0 in TME stock
Net price for quantities from 36 pcs - 7.80 USDGross price for quantities from 36 pcs - 7.80 USD
Net price for quantities from 72 pcs - 7.18 USDGross price for quantities from 72 pcs - 7.18 USD
Net price for quantities from 108 pcs - 6.84 USDGross price for quantities from 108 pcs - 6.84 USD
Net price for quantities from 252 pcs - 6.20 USDGross price for quantities from 252 pcs - 6.20 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 36.
Multiplicity: 36.