+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09180107007

Wire: ribbon; round; 1.27mm; stranded; Cu; PVC; grey; 30.5m; 10x28AWG


Manufacturer: HARTING

Manufacturer part number:
09180107007
TME Symbol:
09180107007

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
10
Core diameter
28AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
12.7mm
B dimension
11.43mm
Package contents
30.5m
Cable structure
10x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight2.2502 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180107007
0 in TME stock
Net price for quantities from 1 rol - 558.20 USDGross price for quantities from 1 rol - 558.20 USD
Net price for quantities from 3 rol - 502.37 USDGross price for quantities from 3 rol - 502.37 USD
Net price for quantities from 5 rol - 446.56 USDGross price for quantities from 5 rol - 446.56 USD
Net price for quantities from 10 rol - 390.74 USDGross price for quantities from 10 rol - 390.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.