+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09180167007

Wire: ribbon; round; 1.27mm; stranded; Cu; PVC; grey; 30.5m; 16x28AWG


Manufacturer: HARTING

Manufacturer part number:
09180167007
TME Symbol:
09180167007

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
16
Core diameter
28AWG
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
20.32mm
B dimension
19.05mm
Package contents
30.5m
Cable structure
16x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight2.7849 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180167007
2 in TME stock
Net price for quantities from 1 rol - 575.67 USDGross price for quantities from 1 rol - 575.67 USD
Net price for quantities from 3 rol - 518.12 USDGross price for quantities from 3 rol - 518.12 USD
Net price for quantities from 5 rol - 460.54 USDGross price for quantities from 5 rol - 460.54 USD
Net price for quantities from 10 rol - 402.97 USDGross price for quantities from 10 rol - 402.97 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.