+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09180647008

Wire: ribbon; round; 1.27mm; stranded; Cu; unshielded; PVC; grey


Manufacturer: HARTING

Manufacturer part number:
09180647008
TME Symbol:
09180647008

Specification

Manufacturer
HARTING
Type of wire
ribbon
Wire cross-section shape
round
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
64
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...75°C
Rated voltage
0.3kV
A dimension
81.28mm
B dimension
80.01mm
Package contents
30.5m
Cable external diameter
13.3mm
Cable structure
64x28AWG
Conform to the norm
UL 1061 UL 1581 UL CL2
Gross weight5.8752 kg
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180647008
1 in TME stock
Net price for quantities from 1 rol - 393.19 USDGross price for quantities from 1 rol - 393.19 USD
Net price for quantities from 3 rol - 353.86 USDGross price for quantities from 3 rol - 353.86 USD
Net price for quantities from 5 rol - 314.55 USDGross price for quantities from 5 rol - 314.55 USD
Net price for quantities from 10 rol - 294.89 USDGross price for quantities from 10 rol - 294.89 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts