+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09181089422

Connector: IDC; SEK Low Profile; PIN: 8; straight; THT; tinned; PBT


Manufacturer: HARTING

Manufacturer part number:
09181089422
TME Symbol:
09181089422

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK Low Profile
Number of pins
8
Spatial orientation
straight
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Version
transition
Lead length
2.9mm
Operating temperature
-55...105°C
Gross weight1.54 g
Certificates
EAN code5713140025523
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09181089422
0 in TME stock
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.