+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09181249622

Connector: IDC; SEK Low Profile; PIN: 24; straight; THT; tinned; PBT


Manufacturer: HARTING

Manufacturer part number:
09181249622
TME Symbol:
09181249622

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK Low Profile
Number of pins
24
Spatial orientation
straight
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Version
transition
Lead length
2.9mm
Operating temperature
-55...105°C
Gross weight3.52 g
Certificates
EAN code5713140025646
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09181249622
0 in TME stock
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 300 pcs - 1.14 USDGross price for quantities from 300 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.10 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 0.98 USDGross price for quantities from 2000 pcs - 0.98 USD
Net price for quantities from 2500 pcs - 0.97 USDGross price for quantities from 2500 pcs - 0.97 USD
Net price for quantities from 5000 pcs - 0.93 USDGross price for quantities from 5000 pcs - 0.93 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.