+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09181309422

Connector: IDC; SEK Low Profile; PIN: 30; straight; THT; tinned; PBT


Manufacturer: HARTING

Manufacturer part number:
09181309422
TME Symbol:
09181309422

Specification

Manufacturer
HARTING
Type of connector
IDC
Manufacturer series
SEK Low Profile
Number of pins
30
Spatial orientation
straight
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Version
transition
Lead length
2.9mm
Operating temperature
-55...105°C
Gross weight5.53 g
Certificates
EAN code5713140025677
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09181309422
0 in TME stock
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.