+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185065323

Connector: IDC; male; SEK Low Profile; PIN: 6; angled 90°; THT; PBT

Manufacturer: HARTING

Manufacturer part number:
09185065323
TME Symbol:
09185065323

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Manufacturer series
SEK Low Profile
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Lead length
2.9mm
Mechanical durability
250 cycles
Operating temperature
-55...125°C
Gross weight2.38 g
Certificates
EAN code5713140025844
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09185065323
0 in TME stock
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.