+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185065804

Connector: IDC; female; SEK; PIN: 6; IDC; Contacts: copper alloy; PBT

Manufacturer: HARTING

Manufacturer part number:
09185065804
TME Symbol:
09185065804

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Manufacturer series
SEK
Number of pins
6
Electrical mounting
IDC
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Mechanical durability
250 cycles
Operating temperature
-55...125°C
Connector variant
  • closed
  • without strain relief
Gross weight1.32 g
Certificates
EAN code5713140025875
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
09185065804
0 in TME stock
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
Net price for quantities from 2000 pcs - 1.03 USDGross price for quantities from 2000 pcs - 1.03 USD
No. of pieces (Multiplicity: 100)