+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0918506581358U

Connector: IDC; female; SEK; PIN: 6; IDC; Contacts: copper alloy; PBT


Manufacturer: HARTING

Manufacturer part number:
0918506581358U
TME Symbol:
0918506581358U

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Manufacturer series
SEK
Number of pins
6
Electrical mounting
IDC
Contact material
copper alloy
Flammability rating
UL94V-0
Body material
PBT
Contacts pitch
2.54mm
Number of rows
2
Body colour
grey
Tape pitch
1.27mm
Mechanical durability
250 cycles
Operating temperature
-55...125°C
Gross weight1.82 g
Certificates
EAN code5713140025899
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
0918506581358U
0 in TME stock
Net price for quantities from 3000 pcs - 1.30 USDGross price for quantities from 3000 pcs - 1.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.