+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | IDC | |
Connector | socket | |
Kind of connector | male | |
Connector family | data | |
Number of pins | 6 | |
Manufacturer series | SEK | |
Spatial orientation | straight | |
Current rating | 1A | |
Electrical mounting | THT | |
Contacts pitch | 2.54mm | |
Connector pinout layout | 2x3 | |
Connector variant | with ejector | |
Engineering PN | SEK-18 SV MA STD STR45 RLG 06P PLS4 | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Body colour | grey | |
Mechanical durability | 250 cycles | |
Contact material | copper alloy | |
Lead length | 4.5mm | |
Operating temperature | -55...125°C |