+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185066024

Connector: IDC; socket; male; PIN: 6; SEK; straight; 1A; THT; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185066024
TME Symbol:
09185066024

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Engineering PN
SEK-18 SV MA STD STR29 06P PL2 KINK
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight3.085 g
Certificates
EAN code5713140214699
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185066024
0 in TME stock
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs