+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185066324

Connector: IDC; socket; male; PIN: 6; straight; THT; 2.54mm; 2x3

Manufacturer: HARTING

Manufacturer part number:
09185066324
TME Symbol:
09185066324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Engineering PN
SEK-18 SV MA LP STR29 06P PL2
Tape pitch
1.27mm
Gross weight1.115 g
EAN code5713140026117
See other products in this category: IDC connectors HARTING,
*
09185066324
671 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs