+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185066803

Connector: IDC; female; PIN: 6; SEK; straight; IDC; 2.54mm; 1.27mm

Manufacturer: HARTING

Manufacturer part number:
09185066803
TME Symbol:
09185066803

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
6
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Connector variant
without strain relief
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight1.01 g
Certificates
EAN code5713140026131
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185066803
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 440 pcs - 1.11 USDGross price for quantities from 440 pcs - 1.11 USD
Net price for quantities from 945 pcs - 1.02 USDGross price for quantities from 945 pcs - 1.02 USD
Net price for quantities from 2500 pcs - 0.88 USDGross price for quantities from 2500 pcs - 0.88 USD
Net price for quantities from 10000 pcs - 0.81 USDGross price for quantities from 10000 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)