+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185066804

Connector: IDC; female; PIN: 6; SEK; angled; IDC; 2.54mm; 1.27mm; PBT


Manufacturer: HARTING

Manufacturer part number:
09185066804
TME Symbol:
09185066804

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
6
Manufacturer series
SEK
Spatial orientation
angled
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Connector variant
  • closed
  • without strain relief
Gross weight1.02 g
Certificates
EAN code5713140026148
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185066804
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.76 USDGross price for quantities from 200 pcs - 1.76 USD
Net price for quantities from 300 pcs - 1.71 USDGross price for quantities from 300 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
Net price for quantities from 1000 pcs - 1.57 USDGross price for quantities from 1000 pcs - 1.57 USD
Net price for quantities from 1500 pcs - 1.51 USDGross price for quantities from 1500 pcs - 1.51 USD
Packaging method by the manufacturer:Bag = 100 pcs