+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185066814

Connector: IDC; female; PIN: 6; SEK; angled; IDC; 2.54mm; Type: closed

Manufacturer: HARTING

Manufacturer part number:
09185066814
TME Symbol:
09185066814

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
6
Manufacturer series
SEK
Spatial orientation
angled
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Connector variant
closed
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight1.327 g
Certificates
EAN code5713140026179
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185066814
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTray = 100 pcs