+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185067323

Connector: IDC; socket; male; PIN: 6; angled 90°; THT; 2.54mm; 2x3

Manufacturer: HARTING

Manufacturer part number:
09185067323
TME Symbol:
09185067323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Engineering PN
SEK-18 SV MA LP ANG29 06P PL3
Tape pitch
1.27mm
Gross weight1.242 g
EAN code5713140026377
See other products in this category: IDC connectors HARTING,
*
09185067323
92 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 200 pcs - 1.03 USDGross price for quantities from 200 pcs - 1.03 USD
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Net price for quantities from 600 pcs - 0.95 USDGross price for quantities from 600 pcs - 0.95 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs