+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0918510581358U

Connector: IDC; socket; female; PIN: 10; angled,straight; IDC


Manufacturer: HARTING

Manufacturer part number:
0918510581358U
TME Symbol:
0918510581358U

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
10
Spatial orientation
angled, straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Connector variant
feed-through
Gross weight2.03 g
Certificates
See other products in this category: IDC connectors HARTING,
*
0918510581358U
0 in TME stock
Net price for quantities from 3000 pcs - 1.65 USDGross price for quantities from 3000 pcs - 1.65 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.