+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185106324

Connector: IDC; socket; male; PIN: 10; straight; THT; 2.54mm; 2x5

Manufacturer: HARTING

Manufacturer part number:
09185106324
TME Symbol:
09185106324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Engineering PN
SEK-18 SV MA LP STR29 10P PL2
Tape pitch
1.27mm
Gross weight1.522 g
EAN code5713140027022
See other products in this category: IDC connectors HARTING,
*
09185106324
152 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 40 pcs - 1.29 USDGross price for quantities from 40 pcs - 1.29 USD
Net price for quantities from 80 pcs - 1.23 USDGross price for quantities from 80 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs