+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185107803800

Connector: IDC; socket; female; PIN: 10; IDC; 2.54mm; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185107803800
TME Symbol:
09185107803800

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
feed-through
Tape pitch
2.54mm
Gross weight1.6 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185107803800
0 in TME stock
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.09 USDGross price for quantities from 1000 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 1.04 USDGross price for quantities from 2000 pcs - 1.04 USD
Net price for quantities from 2500 pcs - 1.02 USDGross price for quantities from 2500 pcs - 1.02 USD
Net price for quantities from 5000 pcs - 0.97 USDGross price for quantities from 5000 pcs - 0.97 USD
Net price for quantities from 10000 pcs - 0.92 USDGross price for quantities from 10000 pcs - 0.92 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.