+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185107813

Connector: IDC; plug; female; data; PIN: 10; straight; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185107813
TME Symbol:
09185107813

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
10
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Engineering PN
SEK-18 SV FE TYPA ZGL 10P PL3
Tape pitch
1.27mm
Gross weight1.853 g
Certificates
EAN code5713140027428
See other products in this category: IDC connectors HARTING,
*
09185107813
692 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 20 pcs - 1.50 USDGross price for quantities from 20 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Packaging method by the manufacturer:Bag = 100 pcs