+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185147323800

Connector: IDC; PIN: 14; angled; THT; 2.54mm; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09185147323800
TME Symbol:
09185147323800

Specification

Manufacturer
HARTING
Type of connector
IDC
Number of pins
14
Spatial orientation
angled
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight2.1 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185147323800
0 in TME stock
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.