+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206323

Connector: IDC; socket; male; PIN: 20; angled 90°; THT; 2.54mm; 2x10

Manufacturer: HARTING

Manufacturer part number:
09185206323
TME Symbol:
09185206323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Engineering PN
SEK-18 SV MA LP ANG29 20P PL2
Tape pitch
1.27mm
Gross weight2.985 g
EAN code5713140029781
See other products in this category: IDC connectors HARTING,
*
09185206323
75 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 20 pcs - 2.21 USDGross price for quantities from 20 pcs - 2.21 USD
Net price for quantities from 100 pcs - 1.98 USDGross price for quantities from 100 pcs - 1.98 USD
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 300 pcs - 1.80 USDGross price for quantities from 300 pcs - 1.80 USD
Net price for quantities from 400 pcs - 1.75 USDGross price for quantities from 400 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 600 pcs - 1.70 USDGross price for quantities from 600 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs