+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206324

Connector: IDC; socket; male; PIN: 20; straight; THT; 2.54mm; 2x10


Manufacturer: HARTING

Manufacturer part number:
09185206324
TME Symbol:
09185206324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Engineering PN
SEK-18 SV MA LP STR29 20P PL2
Tape pitch
1.27mm
Gross weight2.5 g
EAN code5713140029798
See other products in this category: IDC connectors HARTING,
*
09185206324
585 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 1000 pcs - 1.32 USDGross price for quantities from 1000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs