+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206329

Connector: IDC; male; PIN: 20; SEK Low Profile; straight; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185206329
TME Symbol:
09185206329

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
20
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
Press-in PCB
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
5.5mm
Operating temperature
-55...105°C
Gross weight2.34 g
Certificates
EAN code5713140029811
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185206329
0 in TME stock
Net price for quantities from 100 pcs - 4.25 USDGross price for quantities from 100 pcs - 4.25 USD
Net price for quantities from 200 pcs - 4.00 USDGross price for quantities from 200 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
Net price for quantities from 1000 pcs - 3.56 USDGross price for quantities from 1000 pcs - 3.56 USD
Net price for quantities from 2000 pcs - 3.43 USDGross price for quantities from 2000 pcs - 3.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.