+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206813

Connector: IDC; plug; female; data; PIN: 20; straight; IDC; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185206813
TME Symbol:
09185206813

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Connector family
data
Number of pins
20
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x10
Engineering PN
SEK-18 SV FE TYPA ZGL 20P PL2
Tape pitch
1.27mm
Gross weight3.3 g
EAN code5713140029842
See other products in this category: IDC connectors HARTING,
*
09185206813
694 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 30 pcs - 2.02 USDGross price for quantities from 30 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.82 USDGross price for quantities from 100 pcs - 1.82 USD
Net price for quantities from 200 pcs - 1.70 USDGross price for quantities from 200 pcs - 1.70 USD
Net price for quantities from 300 pcs - 1.63 USDGross price for quantities from 300 pcs - 1.63 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
Packaging method by the manufacturer:
Tray = 25 pcsBag = 100 pcs