+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206814

Connector: IDC; female; PIN: 20; SEK; straight; IDC; 2.54mm; 1.27mm

Manufacturer: HARTING

Manufacturer part number:
09185206814
TME Symbol:
09185206814

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
20
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Contact plating
gold-plated
Connector variant
closed
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight3.66 g
Certificates
EAN code5713140029880
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185206814
0 in TME stock
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD
Net price for quantities from 300 pcs - 1.87 USDGross price for quantities from 300 pcs - 1.87 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.72 USDGross price for quantities from 1000 pcs - 1.72 USD
No. of pieces (Multiplicity: 100)