+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0918520780358U

Connector: IDC; socket; female; PIN: 20; angled,straight; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
0918520780358U
TME Symbol:
0918520780358U

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
20
Spatial orientation
angled, straight
Contacts pitch
2.54mm
Contact plating
gold-plated
Gross weight2.66 g
Certificates
See other products in this category: IDC connectors HARTING,
*
0918520780358U
0 in TME stock
Net price for quantities from 5000 pcs - 1.56 USDGross price for quantities from 5000 pcs - 1.56 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.