+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185266323

Connector: IDC; socket; male; PIN: 26; angled 90°; THT; 2.54mm; 2x13

Manufacturer: HARTING

Manufacturer part number:
09185266323
TME Symbol:
09185266323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
26
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x13
Engineering PN
SEK-18 SV MA LP ANG29 26P PL2
Tape pitch
1.27mm
Gross weight3.69 g
See other products in this category: IDC connectors HARTING,
*
09185266323
56 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 20 pcs - 1.98 USDGross price for quantities from 20 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 1.69 USD
Net price for quantities from 1000 pcs - 1.62 USDGross price for quantities from 1000 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs