+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185266803

Connector: IDC; plug; female; PIN: 26; straight; IDC; 2.54mm; 2x13

Manufacturer: HARTING

Manufacturer part number:
09185266803
TME Symbol:
09185266803

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
26
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x13
Engineering PN
SEK-18 SV FE TYPA 26P PL2
Tape pitch
1.27mm
Gross weight3.47 g
EAN code5713140031210
See other products in this category: IDC connectors HARTING,
*
09185266803
489 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 1.98 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.60 USDGross price for quantities from 300 pcs - 1.60 USD
Net price for quantities from 400 pcs - 1.57 USDGross price for quantities from 400 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
Net price for quantities from 600 pcs - 1.53 USDGross price for quantities from 600 pcs - 1.53 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsBag = 100 pcs