+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185305913

Connector: IDC; socket; male; data; PIN: 30; SEK; angled; 1A; THT; 2x15


Manufacturer: HARTING

Manufacturer part number:
09185305913
TME Symbol:
09185305913

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
30
Manufacturer series
SEK
Spatial orientation
angled
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x15
Connector variant
with short latch
Engineering PN
SEK-18 SV MA STD ANG29 RKZ 30P PLS4
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight0.1 g
Certificates
EAN code5713140214866
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185305913
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD