+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185345324

Connector: IDC; male; PIN: 34; SEK Low Profile; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09185345324
TME Symbol:
09185345324

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
34
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5.67 g
Certificates
EAN code5713140031944
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185345324
0 in TME stock
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 8000 pcs - 3.27 USDGross price for quantities from 8000 pcs - 3.27 USD
No. of pieces (Multiplicity: 100)