+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185345917

Connector: IDC; socket; male; PIN: 34; straight; THT; 2.54mm; 2x17

Manufacturer: HARTING

Manufacturer part number:
09185345917
TME Symbol:
09185345917

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x17
Connector variant
with short latch
Engineering PN
SEK-18 SV MA STD STRWW RKZ 34P PLS4
Tape pitch
1.27mm
Lead length
15.3mm
Gross weight5 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185345917
0 in TME stock
Net price for quantities from 1 pcs - 18.03 USDGross price for quantities from 1 pcs - 18.03 USD
Net price for quantities from 5 pcs - 14.60 USDGross price for quantities from 5 pcs - 14.60 USD
Net price for quantities from 25 pcs - 13.77 USDGross price for quantities from 25 pcs - 13.77 USD
Net price for quantities from 100 pcs - 11.83 USDGross price for quantities from 100 pcs - 11.83 USD
No. of pieces (Multiplicity: 1)