+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185346323

Connector: IDC; socket; male; PIN: 34; angled 90°; THT; 2.54mm; 2x17

Manufacturer: HARTING

Manufacturer part number:
09185346323
TME Symbol:
09185346323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
34
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x17
Engineering PN
SEK-18 SV MA LP ANG29 34P PL2
Tape pitch
1.27mm
Gross weight4.75 g
EAN code5713140032224
See other products in this category: IDC connectors HARTING,
*
09185346323
10 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 20 pcs - 2.96 USDGross price for quantities from 20 pcs - 2.96 USD
Net price for quantities from 40 pcs - 2.80 USDGross price for quantities from 40 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 200 pcs - 2.51 USDGross price for quantities from 200 pcs - 2.51 USD
Net price for quantities from 500 pcs - 2.39 USDGross price for quantities from 500 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs