+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185406323

Connector: IDC; socket; male; PIN: 40; angled 90°; THT; 2.54mm; 2x20

Manufacturer: HARTING

Manufacturer part number:
09185406323
TME Symbol:
09185406323

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
40
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x20
Engineering PN
SEK-18 SV MA LP ANG29 40P PL2
Tape pitch
1.27mm
Gross weight5.463 g
Certificates
EAN code5713140033160
See other products in this category: IDC connectors HARTING,
*
09185406323
49 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 250 pcs - 2.86 USDGross price for quantities from 250 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs