+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185406324

Connector: IDC; socket; male; PIN: 40; straight; THT; 2.54mm; 2x20

Manufacturer: HARTING

Manufacturer part number:
09185406324
TME Symbol:
09185406324

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
40
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x20
Engineering PN
SEK-18 SV MA LP STR29 40P PL2
Tape pitch
1.27mm
Gross weight4.66 g
EAN code5713140033177
See other products in this category: IDC connectors HARTING,
*
09185406324
109 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 20 pcs - 3.82 USDGross price for quantities from 20 pcs - 3.82 USD
Net price for quantities from 50 pcs - 3.40 USDGross price for quantities from 50 pcs - 3.40 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 10 pcsCardboard = 50 pcs